SOT-23-6 AC/DC Converters

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Texas Instruments AC/DC Converters Constant-Vltg Const Crnt PWM A 595-UCC28 A 595-UCC28700DBVT 2.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28700 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters High-Efficiency Off- Line CV and CC Flyb A 595-UCC28704DBVT-1 3.259In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 5 V 8.5 V 35 V Flyback Si 85 kHz 99 % 2.3 mA - 40 C + 125 C 2 A UCC28704 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Crnt PWM A 595-UCC28 A 595-UCC28700DBVR 995In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28700 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28703DBVT 2.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28703 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVT 2.227In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28701 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Const-Volt Const Cu rrent Controller 348In Stock
3.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 Si - 40 C + 125 C UCC28700 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVR 445In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28701 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28702DBVR 301In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28702 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-Line Const-Volt Flyback Controller A A 595-UCC28704DBVR-1 365In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 8.5 V 35 V Flyback Si 85 kHz 99 % - 40 C + 125 C UCC28704 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 6.5 W 85-265 VAC CV/CC Switcher 972In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SOT-23-6 5 V 6.5 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel, Cut Tape
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28702DBVT Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28702 Reel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28703DBVR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28703 Reel, Cut Tape, MouseReel

Power Integrations AC/DC Converters 6.5W 85-265 VAC CV/CC Switcher Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SMD/SMT SOT-23-6 5 V 6.5 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel

Power Integrations AC/DC Converters 8 W 85-265 VAC CV/CC Switcher Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SMD/SMT SOT-23-6 5 V 8 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel

Power Integrations AC/DC Converters 8 W 85-265 VAC CV/CC Switcher Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

SMD/SMT SOT-23-6 5 V 8 W 85 VAC 265 VAC Si 65 kHz 50 % 2 mA - 25 C + 125 C 2 A LNK4 Reel
DIOO Microcircuits AC/DC Converters Ripple Remover for 100/200Hz, Universal Type Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-6 37 V Si - 40 C + 125 C