PDIP-7 AC/DC Converters

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Infineon Technologies AC/DC Converters PWM Controller 650V 2.5A 2.975In Stock
2,50 €
1,87 €
1,70 €
1,53 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 650 V 79 W 10.5 V 24 V Flyback Si 39 kHz to 65 kHz 50 % 1.5 mA - 25 C + 125 C 2.5 A QR CoolSET Tube

Infineon Technologies AC/DC Converters COOLSET 1.509In Stock
1,87 €
1,38 €
1,26 €
1,12 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 Si F3 Tube


onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 65KHZ AND 2.25OHM MOSFET 5.202In Stock
2,09 €
1,56 €
1,34 €
1,27 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 45 W Flyback Si 65 kHz 90 % 1.6 mA - 40 C + 150 C NCP11184 Tube

Infineon Technologies AC/DC Converters COOLSET 1.969In Stock
2,44 €
1,82 €
1,67 €
1,50 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 Si ICE3RBR0665 Tube
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 2.121In Stock
1,33 €
0,98 €
0,869 €
0,785 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 25 W 7.7 V 8.5 V Flyback Si 100 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Tube


onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 100KHZ AND 0.65OHM MOSFET 2.094In Stock
2,65 €
1,99 €
1,81 €
1,63 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 60 W 85 VAC 265 VAC Flyback Si 100 kHz 3.3 mA - 40 C + 125 C NCP11187 Tube
Infineon Technologies AC/DC Converters PWM Controller 650V 1.5A 1.289In Stock
2,00 €
1,48 €
1,35 €
1,20 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 650 V 54.8 W 10.5 V 24 V Flyback Si 65 kHz 50 % 1.5 mA - 25 C + 125 C 1.5 A QR CoolSET Tube
onsemi NCP11187A065PG
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK 3.449In Stock
2,45 €
1,83 €
1,68 €
1,51 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 65 W 85 VAC 265 VAC Flyback Si 65 kHz 2.6 mA - 40 C + 125 C NCP11187 Tube
onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 818In Stock
1,69 €
1,25 €
0,98 €
0,937 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 31 W 6.5 V 20 V Flyback Si 100 kHz 72 % 1.26 mA - 40 C + 125 C 800 mA NCP1077A Tube
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 100KHZ AND 2.25OHM MOSFET 2.276In Stock
2,25 €
1,67 €
1,52 €
1,37 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 40 W Flyback Si 100 kHz 90 % 1.9 mA - 40 C + 150 C NCP11184 Tube
onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 265In Stock
1,44 €
1,06 €
0,894 €
0,85 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 14 W 6.5 V 20 V Flyback Si 100 kHz 72 % 1.1 mA - 40 C + 125 C 400 mA NCP1075A Tube
onsemi NCP11185A065PG
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 65KHZ AND 1.3OHM MOSFET 5.741In Stock
2,45 €
1,82 €
1,67 €
1,50 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 55 W 85 VAC 265 VAC Flyback Si 65 kHz 2 mA - 40 C + 125 C NCP11185 Tube
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 389In Stock
1,17 €
0,848 €
0,767 €
0,678 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 Flyback Si 110 kHz 72 % 700 uA + 150 C NCP1072 Tube
onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 724In Stock
1,54 €
1,13 €
1,02 €
0,912 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 14 W 6.5 V 20 V Flyback Si 100 kHz 72 % 1.1 mA - 40 C + 125 C 400 mA NCP1075A Tube
onsemi AC/DC Converters The factory Is currently not accepting orders for this product 147In Stock
1,17 €
0,847 €
0,766 €
0,677 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 Flyback Si 65 kHz 72 % NCP1075 Tube
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 156In Stock
1,59 €
1,16 €
1,06 €
0,937 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 25 W 7.7 V 8.5 V Flyback Si 65 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Tube
onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 1In Stock
1,54 €
1,13 €
1,02 €
0,912 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 14 W 6.5 V 20 V Flyback Si 65 kHz 72 % 1.1 mA - 40 C + 125 C 400 mA NCP1075A Tube
onsemi AC/DC Converters ENHANCED OFF- LINE SWITCH
233Expected 11/27/2026
1,77 €
1,31 €
1,19 €
1,06 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 8 V 8.9 V Flyback Si 65 kHz, 100 kHz, 130 kHz 72 % 1.26 mA + 150 C NCP1077A Tube
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 130KHZ AND 2.25OHM MOSFET Non-Stocked Lead-Time 33 Weeks
2,25 €
1,67 €
1,52 €
1,37 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 36 W Flyback Si 130 kHz 90 % 2.2 mA - 40 C + 150 C NCP11184 Tube
Monolithic Power Systems (MPS) AC/DC Converters Peak Current control Flyback Controller Non-Stocked Lead-Time 30 Weeks
1,25 €
Min.: 1.500
Mult.: 1.500
Through Hole PDIP-7 900 V 8 W 11.5 V 14.5 V Flyback Si 300 kHz 1.7 mA - 40 C + 125 C 50 mA to 400 mA HF900
onsemi NCP11185A130PG
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 130KHZ AND 1.3OHM MOSFET Non-Stocked Lead-Time 34 Weeks
2,43 €
1,81 €
1,66 €
1,49 €
Min.: 1
Mult.: 1
Through Hole PDIP-7 52 W 85 VAC 265 VAC Flyback Si 130 kHz 2.2 mA - 40 C + 125 C NCP11185 Tube