STMicroelectronics VIPER06 Series AC/DC Converters

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 10.216In Stock
2,18 €
1,63 €
1,44 €
1,33 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 60kHz 30mW 8.299In Stock
1,65 €
1,22 €
1,11 €
0,989 €
Min.: 1
Mult.: 1
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 30kHz 30mW 12.268In Stock
2,07 €
1,53 €
1,40 €
1,26 €
Min.: 1
Mult.: 1
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 8In Stock
5.000On Order
Cut Tape
0,808 €
0,567 €
0,508 €
0,444 €
Reel
0,367 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 109In Stock
2.500Expected 3/5/2027
Cut Tape
0,877 €
0,634 €
0,564 €
0,496 €
Reel
0,41 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 47In Stock
12.500On Order
Cut Tape
0,791 €
0,559 €
0,508 €
0,405 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 115kHz 30mW
29.011Expected 7/23/2027
2,10 €
1,56 €
1,43 €
1,27 €
Min.: 1
Mult.: 1
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz
2.000On Order
1,53 €
1,13 €
1,01 €
0,912 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz
2.000Expected 10/29/2027
1,03 €
0,748 €
0,634 €
0,599 €
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube