Power Integrations TOP265 Series AC/DC Converters

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Int Off-Line Swtr 57W/81W 29.701In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 57W/81W 5.024In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 15 W, 25 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,25W/36W 798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT eSOP-12B 12 V 34 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP265 Reel, Cut Tape, MouseReel