2 % LDO Voltage Regulators

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Enhanced-product 50 0-mA low-noise 2.668In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 800 mV to 5.5 V 500 mA 1 Output 400 uA 80 dB Fixed - 55 C + 125 C 170 mV LP5912 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 372In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 523In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 60 dB Fixed - 40 C + 125 C 210 mV Tube
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 133.872In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-4 1.8 V 250 mA 1 Output Positive 250 uA 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C rnt LDO Vtg Reg A 9 A 926-LM2936BMX50NOPB 11.436In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Tube
Texas Instruments LDO Voltage Regulators Enhanced-product 50 0-mA low-noise 2.959In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 800 mV to 5.5 V 500 mA 1 Output 400 uA 80 dB Fixed - 55 C + 125 C 170 mV LP5912 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA LDO, Vin 28V max, Vout =18.0V 3.448In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-223-3 18 V 150 mA 1 Output Positive 50 uA 50 dB Fixed - 40 C + 85 C 2.2 V Reel, Cut Tape
Microchip Technology LDO Voltage Regulators High input voltage regulator 4.1 V 5Ld SOT-23 TR 5.817In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 4.1 V 100 mA 1 Output Positive 25 uA 80 dB Fixed - 40 C + 150 C 250 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators High input voltage regulator 4.1 V 5Ld SOT-223 TR 7.969In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-223-5 4.1 V 100 mA 1 Output Positive 25 uA 80 dB Fixed - 40 C + 150 C 250 mV Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 1A 2.5V Vout Extended Temp 3.612In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 2.5 V 1 A 1 Output Positive 220 uA 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Texas Instruments LDO Voltage Regulators Automotive 450-mA o ff-battery (42-V) l 3.942In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 5 V 700 mA 1 Output Positive 12 mA 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 TL720M05 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 4.529In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT X2SON-4 3 V 250 mA 1 Output Positive 12 uA 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High input voltage regulator 4.1V 3Ld SOT-23A TR 6.879In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23A-3 4.1 V 100 mA 1 Output Positive 25 uA 80 dB Fixed - 40 C + 150 C 250 mV Reel, Cut Tape
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 5.270In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT X2SON-4 4.5 V 250 mA 1 Output Positive 12 uA 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70030DDCR 11.238In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3 V 200 mA 1 Output Positive 31 uA Fixed - 40 C + 125 C 175 mV TLV700 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Voltage Dual Output LDO 5.0Vout on LDO2 with 12Vout on LDO1 SOIC 8Ld with Extended Temperature Range 1.981In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V, 12 V 50 mA, 100 mA 2 Output Positive 50 uA - 80 dB Fixed - 40 C + 150 C Tube

Microchip Technology LDO Voltage Regulators LDO 2.851In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 68 uA 80 dB Fixed - 40 C + 125 C 300 mV MCP1755 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg 10.354In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.2 V 250 mA 1 Output Positive 250 uA 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High Voltage Dual Output LDO 3.3Vout on LDO2 with 12Vout on LDO1 SOIC 8Ld with Extended Temperature Range 2.596In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V, 12 V 50 mA, 100 mA 2 Output Positive 50 uA - 80 dB Fixed - 40 C + 150 C Tube
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 4.643In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT X2SON-4 1.2 V 250 mA 1 Output Positive 12 uA 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 5.0V 150MA LDO 4.975In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 5 V 150 mA 1 Output Fixed - 40 C + 150 C 250 mV AEC-Q100 NCV4269A Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500mA 1% Low Noise LDO 2.403In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.8 V to 15 V 500 mA 1 Output Positive 8 mA 75 dB Adjustable - 40 C + 125 C 500 mV MIC5209 Tube
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 12.387In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-4 2.5 V 250 mA 1 Output Positive 250 uA 90 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC 200mA Low IQ LDO Reg 8.529In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 31 uA Fixed - 40 C + 125 C 175 mV AEC-Q100 TLV700XX Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300mA Single LDO 13.741In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-4 3.3 V 300 mA 1 Output Positive 85 uA 65 dB Fixed - 40 C + 125 C 100 mV MIC5303 Reel, Cut Tape, MouseReel