TLE9868QXB20XUMA2

Infineon Technologies
726-TLE9868QXB20XUM2
TLE9868QXB20XUMA2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers EMBEDDED_POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: TLE986x
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: MOTIX
Part # Aliases: TLE9868QXB20 SP001404498
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.

TLE986x 2-Phase Motor/Relay Driver ICs

Infineon TLE986x Single-Chip 2-Phase Motor Drivers are automotive-qualified System-on-Chip (SoC) devices specifically designed to provide space-efficient solutions for mechatronic DC motor drive applications. Some of these DC motor drive applications include sunroofs, power window lifts, exhaust flaps, and water valve lifts. Offered as part of the Infineon® Embedded Power IC portfolio, the TLE986x offers Flash memory and MCU system clock frequency scalability. This scalability allows the TLE986x devices to support a wide range of motor control algorithms. The TLE986x 2-Phase Motor Drivers share the same MCU and peripherals as the TLE987x 3-Phase Motor Drivers to offer design synergy between DC and BLDC motor-control applications.

MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,00 € 7.500,00 €