MAX809 Series Supervisory Circuits

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Supervisory Circuits ANA 3.08V MC RESET 17.047In Stock
15.000Expected 5/7/2027
Cut Tape
0,387 €
0,273 €
0,243 €
0,21 €
Reel
0,167 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Voltage Monitor SMD/SMT SC-70-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 460 ms 5.5 V - 40 C + 105 C MAX809 Reel, Cut Tape, MouseReel

onsemi Supervisory Circuits 2.93V uP Reset 12.417In Stock
21.000Expected 1/8/2027
Cut Tape
0,318 €
0,224 €
0,20 €
0,172 €
Reel
0,136 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Voltage Monitor SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 460 ms 5.5 V - 40 C + 105 C MAX809 Reel, Cut Tape, MouseReel