700-MAX17222 Switching Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ul 4.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-6 Boost 1.8 V to 5 V 500 mA 1 Output 400 mV 5.5 V 500 pA 2 MHz - 40 C + 85 C MAX17222 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ul 718In Stock
5.000Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT uDFN-6 Boost 1.8 V to 5 V 500 mA 1 Output 400 mV 5.5 V 300 nA 2 MHz - 40 C + 85 C MAX17222 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ul 2.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT uDFN-6 Boost 1.8 V to 5 V 500 mA 1 Output 400 mV 5.5 V 100 pA 2 MHz - 40 C + 125 C MAX17222 Reel