IS64LPS12832A Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 4M (128Kx32) 200MHz Sync SRAM 3.3v 21In Stock
27,33 €
25,31 €
24,51 €
15,09 €
15,08 €
Min.: 1
Mult.: 1
4 Mbit 128 k x 32 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb,Pipeline,Sync,128K x 32,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Reel
17,78 €
Min.: 800
Mult.: 800
: 800
4 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 225 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel