64 Mbit SRAM

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Infineon Technologies CY62187G30-55BAXI
Infineon Technologies SRAM ASYNC 283In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 55 mA - 40 C + 85 C SMD/SMT Tray
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 413In Stock
Min.: 1
Mult.: 1

64 Mbit 8 M x 8 200 MHz Serial 1.95 V 1.7 V - 40 C + 85 C SMD/SMT BGA-24 Tray
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 575In Stock
Min.: 1
Mult.: 1

64 Mbit 8 M x 8 166 MHz Serial 3.6 V 2.7 V - 40 C + 85 C SMD/SMT BGA-24 Tray
ISSI IS66WVE4M16ECLL-70BLI
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns 551In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Reel
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x16bits, CLL 230In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54
Infineon Technologies SRAM 64Mb 3V 55ns 4M x 16 LP SRAM 445In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 9 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4.005In Stock
Min.: 1
Mult.: 1
: 2.500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM Pseudo SRAM 64Mb 1.669In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54
Alliance Memory SRAM 64M 3V 4048k x 16 LP Asynch SRAM IT 149In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Alliance Memory SRAM 64M 3V 55ns Low Power 4096k x 16 267In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 262In Stock
2.880Expected 9/11/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 202In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 181In Stock
2.500Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp
471On Order
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI IS66WVE4M16EALL-70BLI
ISSI SRAM 64Mb Pseudo SRAM Asynch/Pg 4Mx16 55ns
956On Order
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM 64Mb 3V 55ns 4M x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 55 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

64 Mbit 8 M x 8 200 MHz Serial 1.95 V 1.7 V - 40 C + 85 C SMD/SMT BGA-24 Reel
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

64 Mbit 8 M x 8 166 MHz Serial - 40 C + 85 C SMD/SMT BGA-24 Reel
Alliance Memory SRAM 64M 3V 4048k x 16 LP Asynch SRAM IT Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Alliance Memory SRAM 64M 3V 55ns Low Power 4048k x 16 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x 16bits, ALL Non-Stocked
Min.: 480
Mult.: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x 16bits, ALL Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54 Reel
ISSI IS66WVE4M16EALL-70BLI-TR
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 1.7V-1.95V, VDDQ 1.7V-1.95V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Reel