GSI Technology GS8662T18BD Series SRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 505 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 545 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 350 MHz Parallel 1.9 V 1.7 V 600 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 350 MHz Parallel 1.9 V 1.7 V 720 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 635 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 425 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 300 MHz Parallel 1.9 V 1.7 V 495 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 535 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 350 MHz Parallel 1.9 V 1.7 V 590 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 625 mA 0 C + 70 C SMD/SMT BGA-165 Tray