GSI Technology GS8662Q08BD Series SRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 200 MHz Parallel 1.9 V 1.7 V 610 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 250 MHz Parallel 1.9 V 1.7 V 730 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 300 MHz Parallel 1.9 V 1.7 V 860 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M
Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 300 MHz Parallel 1.9 V 1.7 V 980 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 333 MHz Parallel 1.9 V 1.7 V 930 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 8 M x 8 357 MHz Parallel 1.9 V 1.7 V 995 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 8 200 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 8 250 MHz Parallel 1.9 V 1.7 V 720 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 8 300 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 8 333 MHz Parallel 1.9 V 1.7 V 920 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 8M x 8 64M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 8 M x 8 357 MHz Parallel 1.9 V 1.7 V 985 mA 0 C + 70 C SMD/SMT BGA-165 Tray