GSI Technology GS82582D36GE Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 250 MHz Parallel 1.9 V 1.7 V 780 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 880 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 333 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 375 MHz Parallel 1.9 V 1.7 V 1.02 A 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.07 A 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 250 MHz Parallel 1.9 V 1.7 V 800 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 300 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 333 MHz Parallel 1.9 V 1.7 V 960 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 375 MHz Parallel 1.9 V 1.7 V 1.04 A - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M Non-Stocked
Min.: 10
Mult.: 10

288 Mbit 8 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.09 A - 40 C + 100 C SMD/SMT BGA-165 Tray