GSI Technology GS816272CGC Series SRAM

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 210 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 220 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 210 mA, 230 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA, 260 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 240 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 230 mA, 290 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 265 mA, 310 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 320 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 290 mA, 365 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5 ns 300 MHz Parallel 3.6 V 2.3 V 300 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 320 mA, 390 mA 0 C + 70 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 240 mA, 300 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M Non-Stocked
Min.: 21
Mult.: 21

18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray