Through Hole NVRAM

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics NVRAM 64K (8KX8) 100ns 574In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 100ns 848In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 552In Stock
Min.: 1
Mult.: 1
Max.: 552

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 347In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 90In Stock
Min.: 1
Mult.: 1
Max.: 90

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 384In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM 68In Stock
Min.: 1
Mult.: 1
Max.: 68

EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1250AB Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 533In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 16In Stock
Min.: 1
Mult.: 1
Max.: 16

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 19

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 85 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 256k Nonvolatile SRAM 9In Stock
Min.: 1
Mult.: 1
Max.: 9

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA - 40 C + 85 C DS1230W Tube
Analog Devices / Maxim Integrated NVRAM 2048k Nonvolatile SRAM 2In Stock
Min.: 1
Mult.: 1
Max.: 2

EDIP-32 Parallel 2 Mbit 256 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1249Y Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM 3In Stock
Min.: 1
Mult.: 1
Max.: 3

EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA - 40 C + 85 C DS1245W Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 47In Stock
Min.: 1
Mult.: 1
Max.: 47

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 45In Stock
Min.: 1
Mult.: 1
Max.: 45

EDIP-28 Parallel 8 k x 8 8 bit 70 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM 18In Stock
Min.: 1
Mult.: 1
Max.: 18

EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 85 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1245Y Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 50In Stock
Min.: 1
Mult.: 1
Max.: 50

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1220AD Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 771In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 1.569In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1.905In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 419In Stock
Min.: 1
Mult.: 1
Max.: 420

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM 374In Stock
Min.: 1
Mult.: 1
Max.: 374

EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1245Y Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 456In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 716In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 261In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z35 Tube