+ 70 C Reel NVRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging

STMicroelectronics NVRAM 256K (32Kx8) 100ns 977In Stock
Cut Tape
19,12 €
16,76 €
15,73 €
14,59 €
Reel
13,47 €
Min.: 1
Mult.: 1
: 936
SOIC-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C SMD/SMT M48T35AV Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Cut Tape
12,32 €
11,69 €
11,43 €
11,24 €
Reel
10,97 €
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C SMD/SMT M48Z58Y Reel, Cut Tape, MouseReel
STMicroelectronics NVRAM 256K (32Kx8) 70ns 88In Stock
Cut Tape
20,18 €
18,81 €
18,21 €
18,20 €
Reel
14,74 €
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C SMD/SMT M48Z35Y Reel, Cut Tape, MouseReel