GD25Q64C Series NOR Flash

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R 2.687In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 5.640
Mult.: 1

SMD/SMT SOP-16 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 9.500
Mult.: 1

SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /Tube Non-Stocked
Min.: 9.500
Mult.: 1

SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /TFBGA24(5*5 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT TFBGA-24 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT SOP-16 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /USON8 4*4mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT USON-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WSON-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /WSON8 8*6mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WSON-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /TFBGA24(6*4 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT TFBGA-24 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tray