SpiFlash NOR Flash

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 1.325In Stock
2.457Expected 4/10/2026
Min.: 1
Mult.: 1
Max.: 1.323

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 2.565In Stock
7.475Expected 3/17/2026
Min.: 1
Mult.: 1
Max.: 2.885
Reel: 4.000

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 802In Stock
Min.: 1
Mult.: 1
Max.: 802
Reel: 1.000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 600In Stock
Min.: 1
Mult.: 1
Max.: 528

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 587In Stock
756Expected 7/30/2026
Min.: 1
Mult.: 1
Max.: 567

SMD/SMT WSON-8 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 3.927In Stock
Min.: 1
Mult.: 1
Max.: 3.927
Reel: 4.000

SMD/SMT WSON-8 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Winbond NOR Flash spiFlash, 1.8V, 256M-bit, 4Kb Uniform Sector 890In Stock
Min.: 1
Mult.: 1
Max.: 890
Reel: 1.000

SMD/SMT SOIC-16 W25Q256JW 256 Mbit 1.7 V 1.95 V 12 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 5.212In Stock
Min.: 1
Mult.: 1
Max.: 5.200

SMD/SMT WSON-8 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 2.308In Stock
Min.: 1
Mult.: 1
Max.: 2.250

SMD/SMT SOIC-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 2.272In Stock
Min.: 1
Mult.: 1
Max.: 2.272
Reel: 5.000

SMD/SMT WSON-8 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 6.310In Stock
Min.: 1
Mult.: 1
Max.: 6.300

SMD/SMT SOIC-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 23.959In Stock
Min.: 1
Mult.: 1
Max.: 20.000
Reel: 4.000

SMD/SMT USON-8 W25Q40CL 4 Mbit 2.3 V 3.6 V 16 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 1.627In Stock
Min.: 1
Mult.: 1
Max.: 1.627
Reel: 4.000

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector 4.726In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 2.000

SMD/SMT SOIC-8 W25Q80DV 8 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 6.773In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 4.000

SMD/SMT USON-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash RPMC spiFlash, 3V, 128M-bit 2.442In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SMD/SMT SOIC-8 W25R128JV 128 Mbit 2.7 V 3.6 V 45 mA Dual/Quad SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 2.838In Stock
Min.: 1
Mult.: 1
Max.: 2.835

SMD/SMT WSON-8 W25R256JV 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 3.409In Stock
Min.: 1
Mult.: 1
Max.: 3.409
Reel: 4.000

SMD/SMT WSON-8 W25R256JV 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 9.596In Stock
Min.: 1
Mult.: 1
Max.: 9.500

SMD/SMT SOIC-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 258In Stock
630Expected 4/28/2026
Min.: 1
Mult.: 1
Max.: 252

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 333In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 235In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 593In Stock
Min.: 1
Mult.: 1
Max.: 593
Reel: 1.000

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 902In Stock
Min.: 1
Mult.: 1
Max.: 2.100

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 10In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT WSON-8 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tube