BGA-64 NOR Flash

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 1.187In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1.705In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64Mb, 3V, 70ns Parallel NOR Flash 475In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 3.467In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 233In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1.177In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1.283In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 1.616In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 257In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8V to 3.6V, 65ns, Top Boot, -40 to 85C, 64b BGA 432In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 256Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 144In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected 230In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected 555In Stock
1.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected VIO 136In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G, 3.0V, 120ns Parallel NOR Flash 697In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 100NS Parallel NOR Flash 3.926In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 100ns Parallel NOR Flash 260In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 120NS Parallel NOR Flash 295In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Lowest Sector Protected 316In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected VIO 1.429In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O BGA-64 Highest Sector Protected 266In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O BGA-64 Lowest Sector Protected 262In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 1Gbit 16 I/O BGA-64 Highest Sector Protected 139In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX68GL 1 Gbit 2.7 V 3.6 V 40 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 1Gbit 16 I/O BGA-64 Lowest Sector Protected 121In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX68GL 1 Gbit 2.7 V 3.6 V 40 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory PC28F640J3F75A
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 3V, 75ns, Uniform Blocks, -40 to 85C, 64b BGA 668In Stock
864Expected 8/14/2026
Min.: 1
Mult.: 1

SMD/SMT BGA-64 64 Mbit 2.7 V 3.6 V 54 mA Parallel 52 MHz 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous, Synchronous - 40 C + 85 C Tray