32 Mbit NOR Flash

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 10.158In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube


Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, Quad SPI DataFlash 9.789In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 22 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17.747In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 33.548In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 12.501In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 4.302In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C
Microchip Technology NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl 1.512In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 3.900In Stock
Min.: 1
Mult.: 1

SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.768In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-12 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 14.101In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Narrow-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 6x8 (Tape & Reel), Single SPI DataFlash 3.810In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VDFN-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.228In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 2.437In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2M X 16 70ns 1.012In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 569In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7V to 3.6V 32Mbit Multi-Prps Fl 479In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash(MICRON), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(4x3), T&R 1.877In Stock
Min.: 1
Mult.: 1
: 4.000
SMD/SMT U-PDFN-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QPI/QSPI, WSON ET 3.398In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
Alliance Memory NOR Flash 32Mb(x8/x16), 3V, Parallel NOR Flash, Bottom Boot, Industrial Automotive, 48TFBGA, T&R 1.483In Stock
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TFBGA-48 32 Mbit 2.7 V 3.6 V 10 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, Highest Sector Protected, Uniform Sector 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C, tube 367In Stock
Min.: 1
Mult.: 1
SMD/SMT SOP-8 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz Synchronous
ISSI IS25WP032D-JBLA3
ISSI NOR Flash 32Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C
GigaDevice NOR Flash 339In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 1.255In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +105C 910In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube