Winbond W25Q80EW Series NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 4.558In Stock
Min.: 1
Mult.: 1
Max.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 6.748In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 4.000

SMD/SMT USON-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1.801In Stock
Min.: 1
Mult.: 1
Max.: 1.801
Reel: 4.500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 2.518In Stock
Min.: 1
Mult.: 1
Max.: 2.500

SMD/SMT SOIC-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube