Winbond W25Q64JV Series NOR Flash

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 1.561In Stock
Min.: 1
Mult.: 1
Max.: 1.512

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, DTR, 4Kb Uniform Sector 1.461In Stock
Min.: 1
Mult.: 1
Max.: 1.440

SMD/SMT W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 1.627In Stock
Min.: 1
Mult.: 1
Max.: 1.627
Reel: 4.000

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 82In Stock
528Expected 4/28/2026
Min.: 1
Mult.: 1
Max.: 82

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector 460In Stock
1.000Expected 6/9/2026
Min.: 1
Mult.: 1
Max.: 460
Reel: 1.000

SMD/SMT SOIC-16 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 6In Stock
Min.: 1
Mult.: 1
Max.: 6

SMD/SMT TFBGA-24 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 1.459In Stock
Min.: 1
Mult.: 1
Max.: 1.479
Reel: 5.000

SMD/SMT XSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 325In Stock
441Expected 5/26/2026
Min.: 1
Mult.: 1
Max.: 315

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 64M-bit, 4Kb Uniform Sector, DTR 614In Stock
500Expected 6/9/2026
Min.: 1
Mult.: 1
Max.: 600

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 1.439In Stock
2.000Expected 5/5/2026
Min.: 1
Mult.: 1
Max.: 1.400

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube