Renesas Electronics AT25DF256 Series NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 7.662In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT AT25DF256 256 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AT25DF256 Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash 1.422In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25DF256 256 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 892In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT AT25DF256 256 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 100

SMD/SMT TSSOP-8 AT25DF256 256 kbit 1.65 V 3.6 V 15 mA SPI 85 MHz 32 k x 8 8 bit Synchronous - 40 C + 85 C Tube