Infineon MirrorBit NOR Flash

Results: 1.005
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash STD SPI 749In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 1.230In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash PNOR 967In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash PNOR 509In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 2.822In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 1.203In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz Serial Flash 1.732In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 4.147In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 3.005In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 1.917In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 110ns Parallel NOR Flash 443In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 100ns Parallel NOR Flash 691In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 110ns Parallel NOR Flash 761In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 2.684In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 859In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 2.485In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 2.341In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 4.980In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 530In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash PNOR 458In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 509In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 1.896In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 360In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 326In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 769In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray