ISSI IS29GL128 Series NOR Flash

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, T&R, Lowest Sector Protected 284In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, Highest Sector Protected 382In Stock
Min.: 1
Mult.: 1
Max.: 110

SMD/SMT BGA-64 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA11X13mm), 3V, RoHS, Highest Sector Protected 34In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 133In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, Lowest Sector Protected 131In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, Lowest Sector Protected Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 2

SMD/SMT BGA-64 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, T&R, Lowest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TSOP-56 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel