CA NAND Flash

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 208In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,TS48, 50In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,1Gb,3x,3V,x8,4bit,VBM63, 68In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 105 C Tray

SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,TS248, 94In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,2Gb,3x,1.8V,x8,4bit,VBM63, 185In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34MS02G2 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,1bit,TS248, 17In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 S34ML08G3 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,1Gb,3x,1.8V,x8,4bit,TS48, 88In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34MS01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48, 151In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,3x,3V,x8,4bit,VBM63, 32In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML02G2 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,2Gb,3x,1.8V,x8,4bit,TS48, 93In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34MS02G2 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,2Gb,3x,3V,x8,4bit,TS48, 44In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34ML01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 105 C Tray

SkyHigh Memory NAND Flash SLC,2Gb,3x,3V,x8,4bit,TS48, 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34ML02G2 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (2Gb die) 35In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT TSOP-I-48 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape

SkyHigh Memory NAND Flash SLC,4Gb,3x,3V,x8,4bit,TS48, 26In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34ML04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,1Gb,3x,1.8V,x8,4bit,VBM63, 14In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34MS01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 373In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,VBM63, 209In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,1Gb,3x,1.8V,x8,4bit,TS48, 710In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-I-48 S34MS01G2 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63, 1.935In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT BGA-63 S34ML02G1 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
SkyHigh Memory NAND Flash SLC,4Gb,3x,3V,x8,4bit,VBM63, 214In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,3x,3V,x8,4bit,VBM63, 1.948In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT BGA-63 S34ML02G2 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 39In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT VFBGA-63 IS34ML04G088 4 Gbit SPI 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp 1.430In Stock
Min.: 1
Mult.: 1
Max.: 12
Reel: 1.500

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8Gbit 8 63/120 VFBGA 1 IT 1.123In Stock
Min.: 1
Mult.: 1
Max.: 1.123

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT 1.260In Stock
Min.: 1
Mult.: 1
Max.: 1.260

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray