ISSI IS34ML04G088 Series NAND Flash

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 39In Stock
Min.: 1
Mult.: 1
Max.: 10

SMD/SMT VFBGA-63 IS34ML04G088 4 Gbit SPI 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm 88In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-I-48 IS34ML04G088 4 Gbit SPI 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2.170In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

SMD/SMT IS34ML04G088 8 Gbit SPI VFBGA-63 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
IS34ML04G088 Reel
ISSI NAND Flash SLC NAND,4Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500
IS34ML04G088 Reel
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 220
Mult.: 220

IS34ML04G088
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

IS34ML04G088
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,48-pin TSOP (Type I) 12x20mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT TSOP-I-48 IS34ML04G088 8 Gbit SPI 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel