72V283L7-5PFGI8

Renesas Electronics
972-72V283L7-5PFGI8
72V283L7-5PFGI8

Mfr.:

Description:
FIFO 3.3V 64KX9/ 32KX18 SSII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit, 18 bit
Unidirectional
576 kbit
Synchronous
32 k x 18, 64 k x 9
1 Circuit
133.3 MHz
5 ns
3.45 V
3.15 V
30 mA, 35 mA
- 40 C
+ 85 C
TQFP-80
Reel
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 72V283
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V283L7-5PFGI8 72V283
Unit Weight: 513,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
136,87 € 102.652,50 €