F-RAM

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) T&R (125C) 5.565In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (AEC-Q100 125C) 1.179In Stock
1.500Expected 7/22/2026
Min.: 1
Mult.: 1
Reel: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7-3.6V - SOP8 T&R 8.128In Stock
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 20 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 1.291In Stock
Min.: 1
Mult.: 1
Reel: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 1.891In Stock
Min.: 1
Mult.: 1
Reel: 1.500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 4.289In Stock
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 T&R 614In Stock
3.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 1.500

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 5V - SOP8 T&R 2.850In Stock
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit I2C 1 MHz 8 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256bit FeRAM with SPI serial interface - SOP8 T&R 4.299In Stock
Min.: 1
Mult.: 1
Reel: 1.500

256 kbit SPI 25 MHz, 33 MHz 32 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 512In Stock
1.500Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 154In Stock
2.460On Order
Min.: 1
Mult.: 1
Reel: 1.500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 T&R 1.098In Stock
Min.: 1
Mult.: 1
Reel: 1.500

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C)
2.726Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C)
1.497Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 T&R (125C)
1.388On Order
Min.: 1
Mult.: 1
Reel: 1.500

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 4kbit FeRAM with I2C serial interface, 5V - SOP8 T&R Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

4 kbit I2C 1 MHz 512 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel

RAMXEED F-RAM 1Mbit FeRAM with SPI serial interface - SOP8 T&R Non-Stocked Lead-Time 9 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

1 Mbit SPI 25 MHz, 30 MHz 128 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.7-1.95V - SOP8 (208mil) T&R (125C) Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.7 V 1.95 V - 40 C + 125 C Reel

RAMXEED F-RAM 4kbit FeRAM with I2C serial interface, 3V - SOP8 T&R Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

4 kbit I2C 400 kHz 512 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel

RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SOP8 T&R (up to 95C) Non-Stocked Lead-Time 17 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

16 kbit SPI 20 MHz 2 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 95 C Reel

RAMXEED F-RAM 512kbit FeRAM with SPI serial interface - SOP8 T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

512 kbit SPI 25 MHz, 30 MHz 64 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel