BR93L76RFVJ-WE2

ROHM Semiconductor
755-BR93L76RFVJ-WE2
BR93L76RFVJ-WE2

Mfr.:

Description:
EEPROM SRL 8K BIT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: EEPROM
RoHS:  
8 kbit
Serial
500 kHz
512 x 16
TSSOP-BJ-8
1.8 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 85 C
BR93L76-W
Reel
Active Read Current - Max: 4.5 mA
Brand: ROHM Semiconductor
Height: 0.85 mm
Length: 3 mm
Operating Supply Current: 2 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 4.5 mA
Width: 3 mm
Part # Aliases: BR93L76RFVJ-W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542325500
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,544 € 1.360,00 €