UDFN-8 EEPROM

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4.273In Stock
Min.: 1
Mult.: 1
: 5.000

32 kbit I2C 3.4 MHz 4 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM MUX 277.787In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 15.970In Stock
Min.: 1
Mult.: 1
: 15.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel
Microchip Technology EEPROM 8 THIN MINI MAP 1.8V 30.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel
Microchip Technology EEPROM 128 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 2.060In Stock
Min.: 1
Mult.: 1
: 3.300

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW1280 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 28.802In Stock
Min.: 1
Mult.: 1
: 15.000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 9.703In Stock
Min.: 1
Mult.: 1
: 15.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel, Cut Tape
Microchip Technology EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN 19.827In Stock
Min.: 1
Mult.: 1
: 15.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9.334In Stock
Min.: 1
Mult.: 1
: 15.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit SPI 10 MHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25320MUW Reel, Cut Tape
onsemi EEPROM 64KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.460In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 10 MHz 8 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25640MUW Reel, Cut Tape
onsemi EEPROM 128KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.853In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit SPI 10 MHz 16 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25128MUW Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 400 kHz 512 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08MUW Reel, Cut Tape
Microchip Technology EEPROM 64K Density SPI 8,192 x 8 Organ 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

64 kbit 3-Wire, SPI 20 MHz 8 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25640B Reel
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 1.715In Stock
Min.: 1
Mult.: 1
: 5.000

256 kbit I2C 3.4 MHz 32 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 16KB SPI SER CMOS EEPROM UDFN WETTABLE FLANKS 2.819In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 5 MHz 2 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25160MUW Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.885In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 400 kHz 128 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04MUW Reel, Cut Tape
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 19.434In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 6.052In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 12.716In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 12.205In Stock
Min.: 1
Mult.: 1
: 15.000

32 kbit 3-Wire, SPI 20 MHz 4 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Reel, Cut Tape