256 kbit SMD/SMT EEPROM

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 150NS, SOIC, IND TEMP, GREEN 1.644In Stock
Cut Tape
10,78 €
10,73 €
9,86 €
9,82 €
Reel
9,39 €
Min.: 1
Mult.: 1
: 1.000
256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4.999In Stock
Cut Tape
0,55 €
0,531 €
0,523 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 5.000
256 kbit I2C 3.4 MHz 32 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 47.718In Stock
Cut Tape
1,22 €
1,14 €
1,12 €
1,09 €
Reel
0,836 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 14.694In Stock
Cut Tape
1,05 €
1,04 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 70NS PLCC IND GRN 673In Stock
Cut Tape
13,12 €
13,11 €
11,95 €
Reel
11,94 €
Min.: 1
Mult.: 1
: 750
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape
Microchip Technology EEPROM 32kx8 - 1.8V 1.338In Stock
1,57 €
1,53 €
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 5.000In Stock
Reel
0,739 €
Min.: 5.000
Mult.: 5.000
: 5.000
256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 905In Stock
Cut Tape
11,64 €
Reel
11,64 €
Min.: 1
Mult.: 1
: 1.000
256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256k 32KX8 2.5V SER EE EXT 4.200In Stock
Cut Tape
1,62 €
1,49 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 2.100
256 kbit SPI 10 MHz 32 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256K FAST PROG SDP - 90NS IND TEMP 357In Stock
13,11 €
12,57 €
11,82 €
11,76 €
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 5.399In Stock
1,50 €
1,48 €
1,45 €
1,42 €
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4.000In Stock
Reel
1,20 €
Min.: 4.000
Mult.: 4.000
: 4.000
256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel
Microchip Technology EEPROM 32kx8 - 2.5V 1.750In Stock
1,69 €
1,68 €
1,58 €
1,57 €
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK) 2.783In Stock
Cut Tape
0,387 €
0,362 €
0,353 €
0,346 €
Reel
0,303 €
Min.: 1
Mult.: 1
: 3.000
256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
Microchip Technology EEPROM 256K, 32Kx8, 2.5V SER EE, IND 1.321In Stock
Cut Tape
1,01 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 3.300
256 kbit 2-Wire, I2C 32 k x 8 TDFN-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 10.616In Stock
Cut Tape
1,01 €
0,955 €
0,929 €
0,903 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 2.500
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 5.478In Stock
0,92 €
0,912 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 32kx8 - 2.5V 5.771In Stock
1,20 €
1,19 €
1,15 €
1,12 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10.000In Stock
Reel
0,447 €
Min.: 5.000
Mult.: 5.000
: 5.000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1.945In Stock
Cut Tape
1,13 €
1,03 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year 24AA256 Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 3.900In Stock
Cut Tape
0,74 €
0,694 €
0,675 €
0,66 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 4.000
256 kbit I2C 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3.587In Stock
Cut Tape
1,02 €
0,963 €
0,937 €
0,912 €
Reel
0,795 €
Min.: 1
Mult.: 1
: 3.000
256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 1.8V 8.781In Stock
0,946 €
0,937 €
0,894 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
onsemi EEPROM 256K SPI Serial CMOS EEPROM 2.699In Stock
Cut Tape
1,01 €
0,937 €
0,912 €
0,894 €
Reel
0,794 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel

ABLIC EEPROM 256Kb Serial I2C 7.218In Stock
Cut Tape
1,69 €
1,62 €
1,59 €
1,57 €
Reel
1,29 €
Min.: 1
Mult.: 1
: 4.000
256 kbit 2-Wire 1 MHz 32 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel