FBGA-78 DRAM

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Commercial 69In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 205In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
Micron DRAM DDR4 8G 2GX4 FBGA 1.117In Stock
Min.: 1
Mult.: 1
: 2.000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT 3.351In Stock
Min.: 1
Mult.: 1
Max.: 1.000

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5.665In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Industrial Temp - Tray 655In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C AS4C1G8D3LA Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tray 220In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 318In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Commercial Temp - Tray 294In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.425 V 1.575 V 0 C + 95 C AS4C128M8D3B Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-75 Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Industrial Temp - Tray 346In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp - Tray 252In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-83 Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B-die) Industrial Temp - Tray 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C AS4C128M8D3LB Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 294In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
Kingston DRAM 96 ball FBGA DDR4 I-Temp 18In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 8 Gbit 8 bit FBGA-78 1024 M x 8 1.2 V 2.5 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A - Reel 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp, Rev.A - Reel 1.033In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 183In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G08D3 Tray
Micron DRAM DDR3 2Gbit 8 78/117FBGA 1 CT 1.140In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA 371In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2.643In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 427In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray