ISSI IS45S32400F Series DRAM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS 316In Stock
Min.: 1
Mult.: 1
Max.: 82

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 128M, 3.3V, 166Mhz 4Mx32 SDR SDRAM 670In Stock
Min.: 1
Mult.: 1
Max.: 143

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 4Mx32 SDR SDRAM 2.227In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 128M (4Mx32) 143MHz SDR SDRAM 3.3v 247In Stock
2.402On Order
Min.: 1
Mult.: 1
Max.: 311

SDRAM 128 Mbit 32 bit 143 MHz BGA-90 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM 128M 4Mx32 143MHz SDR SDRAM 3.3v 381In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R 150In Stock
1.350Expected 4/17/2026
Min.: 1
Mult.: 1
Max.: 150
Reel: 1.500

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS, T&R Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Reel
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Reel
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS, T&R Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM 128 Mbit 32 bit 143 MHz BGA-90 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Reel
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS, T&R Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SDRAM 128 Mbit 32 bit 143 MHz BGA-90 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Reel
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Reel
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS, T&R Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Reel
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked
Min.: 240
Mult.: 240

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked
Min.: 240
Mult.: 240

SDRAM 128 Mbit 32 bit 143 MHz BGA-90 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray