ISSI DRAM

Results: 1.807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 724In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 64M (4Mx16) 143MHz SDRAM 3.3v 2.295In Stock
Min.: 1
Mult.: 1
Max.: 120
Reel: 2.500

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16400J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 90In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray
ISSI DRAM 128M, 1.8V, M-SDRAM 4Mx32, 133Mhz, RoHS 240In Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-90 IS42VM32400H Reel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L 1.052In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.5V, DDR3, 512Mx8, 1600MT/s at 11-11-11, 78 ball BGA (8mm x10.5mm) RoHS, IT 242In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 4 Gbit 8 bit BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120B
ISSI DRAM 1333MT/s 64MX16 DDR3 SDRAM with ECC 198In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz at CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT, T&R 2.150In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280C Reel, Cut Tape, MouseReel
ISSI DRAM LPDDR2,512M,RoHs 400MHz,16Mx32,IT 186In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 512 Mbit 32 bit 400 MHz FBGA-134 16 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A Reel
ISSI IS43LR16800G-6BL
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 167In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16800G
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V A-Temp 1.130In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI IS42VM32200M-75BLI
ISSI DRAM 64M, 1.8V, M-SDRAM 2Mx32, 133Mhz, RoHS 22In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 64 Mbit 32 bit 133 MHz 2 M x 32 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32200M
ISSI IS43TR82560D-125KBL
ISSI DRAM 39In Stock
Min.: 1
Mult.: 1
Max.: 200

20 ns Reel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS 146In Stock
Min.: 1
Mult.: 1
Max.: 200
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz BGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 178In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 215In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16160G Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 193In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 610In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V I-Temp 720In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 159In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 256M, 2.5V, 133Mhz 8Mx32 Mobile SDR 206In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM32800K Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64M x 8 DDR2 242In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400D Tray
ISSI IS46QR16512A-075VBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT 5In Stock
Min.: 1
Mult.: 1
Max.: 200

BGA-96
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 173In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray