IS61QDB21M36-250M3L

ISSI
870-61QDB21M36250M3L
IS61QDB21M36-250M3L

Mfr.:

Description:
SRAM 36M (1Mx36) 250Mhz QUAD Sync SRAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
36 Mbit
1 M x 36
450 ps
250 MHz
Parallel
1.9 V
1.7 V
800 mA
0 C
+ 70 C
SMD/SMT
FBGA-165
Tray
Brand: ISSI
Data Rate: DDR
Memory Type: Quad
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS61QDB21M36
Factory Pack Quantity: 105
Subcategory: Memory & Data Storage
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISSI QUAD Synchronous SRAM

ISSI high-performance QUAD Synchornous SRAM family is ideal for networking applications and is compatible with QDR II™ products. The ISSI QUAD Synchronous SRAM family includes the IS61QDB21M36, which is a burst of two separate I/O device organized as 1Mx36, and the IS61QDB22M18, which is the 2Mx18 version. ISSI QUAD Synchronous SRAM family devices run at 250 MHz and are packaged in a 165-ball fine ball grid array package with a 15 mm x 17mm body size and a 1mm pitch.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 105   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,51 € 6.773,55 €
210 Quote