MC74HCT595ADG

onsemi
863-MC74HCT595ADG
MC74HCT595ADG

Mfr.:

Description:
Serial to Parallel Logic Converters IC SHIFT REGISTER 8BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Serial to Parallel Logic Converters
RoHS:  
Shift Register
HCT
4.5 V
5.5 V
SOIC-16
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Maximum Operating Frequency: 30 MHz
Number of Input Lines: 1 Input
Number of Output Lines: 8 Output
Operating Supply Current: 160 uA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: 3-State
Pd - Power Dissipation: 500 mW
Product Type: Serial to Parallel Logic Converters
Propagation Delay Time: 41 ns, 42 ns, 44 ns, 45 ns
Series: MC74HCT595A
Factory Pack Quantity: 48
Subcategory: Logic ICs
Unit Weight: 142,680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MC74HC595A/MC74HCT595A SISO/SIPO Shift Registers

onsemi MC74HC595A/MC74HCT595A 8-Bit Serial-Input/Serial or Parallel-Output Shift Registers consists of an 8−bit D−type latch with three−state parallel outputs and an 8−bit shift register. The shift register provides a serial output and accepts serial data. The shift register also offers parallel data to the 8−bit latch. The latch and shift register have independent clock inputs. These devices also have an asynchronous reset for the shift register.

In Stock: 4.492

Stock:
4.492 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,306 € 3,06 €
0,289 € 7,23 €
0,271 € 26,02 €
0,263 € 75,74 €
0,242 € 127,78 €
0,233 € 234,86 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1