- 40 C Reel Registers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Registers 25-bit configurable registered buffer wi 99In Stock
Cut Tape
10,53 €
9,84 €
9,65 €
9,10 €
Reel
8,46 €
Min.: 1
Mult.: 1
: 1.000
1 Circuit SSTUB 410 MHz NFBGA-96 1.5 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Registers 25B Configurable Reg istered Buffer Non-Stocked Lead-Time 12 Weeks
Reel
8,59 €
Min.: 1.000
Mult.: 1.000
: 1.000
CMOS 1 Circuit SSTUB 410 MHz BGA-96 0.8 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Registers 28-56B Registered Bu ffer Non-Stocked Lead-Time 12 Weeks
Reel
11,78 €
Min.: 1.000
Mult.: 1.000
: 1.000
CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Registers 1.5V/1.8V 25B Config Reg Buffer Non-Stocked Lead-Time 20 Weeks
Reel
7,90 €
Min.: 1.000
Mult.: 1.000
: 1.000
CMOS 1 Circuit SSTEB 410 MHz BGA-96 1.7 ns, 1.5 ns 1.425 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 20 Weeks
Reel
11,57 €
Min.: 1.000
Mult.: 1.000
: 1.000
CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C SMD/SMT Reel
STMicroelectronics Registers 9 Bit Parity Generator 22ns 6V Non-Stocked Lead-Time 30 Weeks
Cut Tape
0,202 €
Min.: 5.000
Mult.: 2.500
: 2.500
CMOS 1 Circuit HC SOIC-14 250 ns 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 SMD/SMT Reel