+ 125 C Registers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Registers High Speed CMOS 4-by -4 Register File 200In Stock
12,93 €
10,23 €
9,54 €
8,80 €
Min.: 1
Mult.: 1
CMOS 1 Circuit HCT PDIP-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers CMOS FIFO 136In Stock
1,59 €
1,41 €
1,40 €
1,02 €
Min.: 1
Mult.: 1
CMOS 1 Circuit 4000 1.5 MHz PDIP-16 370 ns 3 V 18 V 2.4 mA - 2.4 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers High Speed CMOS 4-by -4 Register File A A 595-CD74HC670M 400In Stock
Cut Tape
1,41 €
1,28 €
1,20 €
1,17 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2.500
CMOS 1 Circuit HC SOIC-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bit x 16word FIFO 361In Stock
1,40 €
1,25 €
1,15 €
1,07 €
Min.: 1
Mult.: 1
CMOS 1 Circuit HCT 12 MHz SOIC-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Registers 4bits x 16words FIFO 875In Stock
1,70 €
1,26 €
1,14 €
1,01 €
Min.: 1
Mult.: 1
CMOS 1 Circuit HC 12 MHz PDIP-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M 1.187In Stock
Cut Tape
0,92 €
0,822 €
0,744 €
0,657 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 2.500
CMOS 1 Circuit HC 12 MHz SOIC-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Registers High Speed CMOS 4-by -4 Register File 726In Stock
2,79 €
2,10 €
1,92 €
1,72 €
Min.: 1
Mult.: 1
CMOS 1 Circuit HC PDIP-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Through Hole Tube
onsemi Registers 3-18V SAR 808In Stock
Cut Tape
1,19 €
0,86 €
0,783 €
0,691 €
Reel
0,594 €
Min.: 1
Mult.: 1
: 1.000
CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Registers HIGH FREQUENCY AMPLIFIER 1.704In Stock
0,611 €
0,433 €
0,389 €
0,34 €
Min.: 1
Mult.: 1
CMOS 1 Circuit HCT 30 MHz TSSOP-16 30 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Registers 4 x 4
152Expected 1/14/2027
10,54 €
8,26 €
7,69 €
6,79 €
Min.: 1
Mult.: 1
CMOS 1 Circuit HCT SOIC-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Registers 4bits x 16words FIFO Non-Stocked Lead-Time 12 Weeks
1,12 €
1,08 €
1,06 €
Min.: 1.000
Mult.: 1.000
CMOS 1 Circuit HCT 12 MHz PDIP-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Through Hole Tube
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 12 Weeks
6,08 €
5,77 €
5,66 €
5,53 €
Min.: 150
Mult.: 25
CMOS 1 Circuit FCT SOIC-24 14 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 20 Weeks
2,98 €
2,95 €
2,92 €
Min.: 275
Mult.: 25
CMOS 1 Circuit FCT SOIC-24 7.5 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C SMD/SMT Tube
STMicroelectronics Registers 9 Bit Parity Generator 22ns 6V Non-Stocked Lead-Time 30 Weeks
Cut Tape
0,202 €
Min.: 5.000
Mult.: 2.500
: 2.500
CMOS 1 Circuit HC SOIC-14 250 ns 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 SMD/SMT Reel