- 40 C Reel Parity Functions

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Number of Bits Logic Family Package/Case High Level Output Current Low Level Output Current Propagation Delay Time Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Nexperia Parity Functions 74HCT280PW/SOT402/TSSOP14 2.459In Stock
Cut Tape
0,628 €
0,44 €
0,395 €
0,345 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.500
9 bit HCT TSSOP-14 200 ns 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HC280D/SOT108/SO14 715In Stock
Cut Tape
0,533 €
0,376 €
0,339 €
0,298 €
Reel
0,229 €
Min.: 1
Mult.: 1
: 2.500
1 Circuit 9 bit HC SOIC-14 - 7.8 mA 7.8 mA 200 ns, 40 ns, 34 ns 6 V 2 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Parity Functions 74HCT280D/SOT108/SO14
2.500Expected 4/9/2027
Cut Tape
0,662 €
0,461 €
0,414 €
0,361 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2.500
1 Circuit 9 bit HCT SOIC-14 - 6 mA 6 mA 45 ns 5.5 V 4.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel