+ 85 C MouseReel Monostable Multi-vibrator

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Monostable Multi-vibrator Dual Multivibrator 59.374In Stock
Min.: 1
Mult.: 1
Max.: 490
: 2.500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono 1.748In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators A 59 A 595-SN74AHC123ADGVR 1.933In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2.461In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHCT 2 Element 11 ns SSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 3.400In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHCT 2 Element 11 ns TVSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator Dual Multivibrator 30.664In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LV221AD A 595-SN74L A 595-SN74LV221AD 2.521In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 5.429In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4047BT/SOT108/SO14 8.351In Stock
17.500Expected 12/28/2026
Min.: 1
Mult.: 1
: 2.500

Monostable/Astable Multivibrator HEF4000 1 Element 320 ns, 130 ns, 100 ns SOIC-14 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4528BT/SOT109/SO16 3.450In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HEF4000 2 Element 305 ns, 115 ns, 80 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator HEF4538BT/SOT109/SO16 41.713In Stock
19.062Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator HEF4000 2 Element 460 ns, 180 ns, 120 ns SOIC-16 80 uA 3 V 15 V 3.6 mA - 3.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 207In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 1.040In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TVSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74AHC123AD A 5 A 595-SN74AHC123AD 98In Stock
5.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retriggerable M ono Multivibratr AL ALT 595-SN74AHC123APWR 2.472In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns TSSOP-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74AHCT123AD A A 595-SN74AHCT123AD 3.500In Stock
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator AHCT 2 Element 11 ns SOIC-Narrow-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators A 595-SN A 595-SN74LV221APW 17In Stock
4.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2.830In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator AHCT 2 Element 11 ns TSSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator CMOS Logic IC 25ns 4mA 2.0 to 6.0V 897In Stock
2.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 2.000

CMOS HC 2 Element 25 ns SOP-16 1.3 mA 2 V 6 V 5.2 mA - 5.2 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Monostable Mult ivibrators Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TVSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Monostable Multi-vibrator X34 Monostable Multi-vibrator Multivibrator VCC: 2-5.5V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.500

Monostable Multivibrator 74VHC 2 Element 8.1 ns SOP-16 50 mA 2 V 5.5 V 8 mA - 8 mA 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel