3.6 V Logic Gates

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP2G32GX/SOT1233/X2SON8 9.900In Stock
Min.: 1
Mult.: 1
: 10.000

OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-NOR Gate 4.944In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con 2.596In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Configurable 2 Gate LVC 4 Input TSSOP-16 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input OR Gate 17.901In Stock
Min.: 1
Mult.: 1
: 10.000

OR 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates Logic AUP 2 Gate 3.270In Stock
Min.: 1
Mult.: 1
: 5.000

OR 2 Gate AUP 4 Input X2-DFN1210-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GM/SOT886/XSON6 388In Stock
5.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates X34 L-MOS LVP series Gate AND VCC: 0.9-3.6V 17.997In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sgl 2-Input Pos-NOR Gate 4.978In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 4.070In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00AD 393In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NOR, XSON6 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/AND, XSON6 4.850In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/OR, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NAND with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NOR with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/AND with Level Shifting, XSON6 4.958In Stock
Min.: 1
Mult.: 1
: 5.000

AND 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/OR with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.3 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74LVC08ABZ/SOT8014/DHXQFN14 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AND 1 Gate 74LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 11 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-chann el 1.1V-to-3.6V con
3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 2 Gate LVC 8 Input WQFN-16 2 Output 24 mA - 24 mA 3.5 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.65V to 3.6V AN 13.266In Stock
Min.: 1
Mult.: 1
: 3.000

AND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-ch annel 1.1V-to-3.6V m 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive three-ch annel 1.2V-to-3.6V m 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 3 Gate LVC 9 Input WQFN-14 3 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel