- 40 C Reel Logic Gates

Results: 2.619
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Configurable Multi F unction Gate A 595- A 595-SN74LVC1G57DCKR
280.264In Stock
Cut Tape
0,396 €
0,273 €
0,243 €
0,21 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 3.000
Configurable 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2.132In Stock
Cut Tape
0,525 €
0,366 €
0,327 €
0,284 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 2.500
AND 4 Gate HC 8 Input SOIC-14 4 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-V to 6-V buf fers with 3-state ou 2.436In Stock
Cut Tape
0,654 €
0,457 €
0,41 €
0,358 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 2.500
4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Ch 4-Input 2V to 6 V 5.2mA Drive Str 2.403In Stock
Cut Tape
0,619 €
0,435 €
0,39 €
0,341 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 2.500
AND 2 Gate HC 8 Input SOIC-14 2 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1.976In Stock
Cut Tape
0,645 €
0,456 €
0,409 €
0,357 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 2.000
NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1.888In Stock
Cut Tape
0,533 €
0,37 €
0,33 €
0,287 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2.335In Stock
Cut Tape
0,654 €
0,457 €
0,41 €
0,358 €
Reel
0,309 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V t o 6-V 5.2 mA drive s 2.231In Stock
Cut Tape
0,611 €
0,425 €
0,382 €
0,333 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 2.500
NAND 2 Gate HC 8 Input SOIC-14 2 Output 45 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1.861In Stock
Cut Tape
0,55 €
0,38 €
0,34 €
0,295 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 2.000
NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 1.924In Stock
Cut Tape
1,01 €
0,729 €
0,656 €
0,577 €
Reel
0,448 €
Min.: 1
Mult.: 1
: 2.000
OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 13 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC
306.242In Stock
Cut Tape
0,267 €
0,184 €
0,163 €
0,141 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 2.500
Inverter 6 Gate VHC 6 Input 6 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5.951In Stock
Cut Tape
0,937 €
0,672 €
0,605 €
0,531 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate 53.402In Stock
Cut Tape
0,576 €
0,407 €
0,366 €
0,32 €
Reel
0,264 €
Min.: 1
Mult.: 1
: 2.000
AND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.1 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR
16.461In Stock
Cut Tape
0,387 €
0,267 €
0,238 €
0,206 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR 2.445In Stock
Cut Tape
0,361 €
0,256 €
0,229 €
0,197 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate 74LC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR
32.994In Stock
Cut Tape
0,396 €
0,279 €
0,249 €
0,214 €
Reel
0,169 €
Min.: 1
Mult.: 1
: 3.000
AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND OR Gate A 595-SN74L A 595-SN74LVC1G832DCKR 6.558In Stock
Cut Tape
0,877 €
0,63 €
0,568 €
0,501 €
Reel
0,446 €
Min.: 1
Mult.: 1
: 250
AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 11.424In Stock
Cut Tape
0,482 €
0,34 €
0,304 €
0,266 €
Reel
0,204 €
Min.: 1
Mult.: 1
: 3.000
OR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 8.257In Stock
Cut Tape
0,421 €
0,298 €
0,266 €
0,231 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3.000
XOR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+ANDGt 8.658In Stock
Cut Tape
0,292 €
0,224 €
0,207 €
0,188 €
Reel
0,159 €
Min.: 1
Mult.: 1
: 4.000
AND 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-NOR Gate 4.944In Stock
Cut Tape
0,791 €
0,57 €
0,514 €
0,452 €
Reel
0,352 €
Min.: 1
Mult.: 1
: 3.000
NOR 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input A 595-N 74LVC2G86DCTRG4 A 5 A 595-N74LVC2G86DCTRG4 17.832In Stock
Cut Tape
0,559 €
0,409 €
0,372 €
0,332 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 3.000
XOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input OR Gate 17.901In Stock
Cut Tape
0,129 €
0,095 €
0,087 €
0,084 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 10.000
OR 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DBVR
7.322In Stock
Cut Tape
0,344 €
0,24 €
0,213 €
0,184 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 3.000
AND 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKR A A 595-SN74AHC1G86DCKR
56.900In Stock
Cut Tape
0,396 €
0,275 €
0,245 €
0,212 €
Reel
0,165 €
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel