Texas Instruments SN74LS32 Series Logic Gates

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 2.665In Stock
Cut Tape
1,02 €
0,74 €
0,669 €
0,592 €
Reel
0,47 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32N
1.017In Stock
0,774 €
0,553 €
0,47 €
0,422 €
Min.: 1
Mult.: 1
OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74LS32D 9.026In Stock
Cut Tape
0,516 €
0,366 €
0,329 €
0,287 €
Reel
0,234 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 8.888In Stock
0,714 €
0,511 €
0,459 €
0,403 €
Min.: 1
Mult.: 1
OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32DR
2.210In Stock
Cut Tape
0,559 €
0,386 €
0,345 €
0,30 €
Reel
0,217 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32DR
2.627In Stock
Cut Tape
1,13 €
0,687 €
0,578 €
0,439 €
Reel
0,221 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 980In Stock
Cut Tape
0,688 €
0,492 €
0,443 €
0,389 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates ALT 595- ALT 595-SN74LS32NSR
1.458In Stock
Cut Tape
0,671 €
0,469 €
0,421 €
0,367 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 2.000
OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel