onsemi Logic Gates

Results: 592
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates QUAD 2-INPUT NAND GATE 16In Stock
2.500Expected 3/12/2027
Cut Tape
0,456 €
0,318 €
0,285 €
0,247 €
Reel
0,199 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HC 2 Input TSSOP-20 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE
5.034In Stock
Cut Tape
0,086 €
0,043 €
0,038 €
0,031 €
Reel
0,023 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
7.470In Stock
Cut Tape
0,112 €
0,077 €
0,067 €
0,056 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 8.000
AND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input NOR
4.544In Stock
Cut Tape
0,112 €
0,062 €
0,054 €
0,046 €
Reel
0,033 €
Min.: 1
Mult.: 1
: 4.000
NOR 1 Gate LVC 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
14.803In Stock
Cut Tape
0,112 €
0,077 €
0,067 €
0,056 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 8.000
AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input OR w/LSTTL 4.339In Stock
Cut Tape
0,37 €
0,261 €
0,233 €
0,201 €
Reel
0,143 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Trp 3-Input AND Gate 8.278In Stock
Cut Tape
0,335 €
0,233 €
0,207 €
0,179 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 2.500
AND 3 Gate LCX 9 Input TSSOP-14 3 Output 24 mA - 24 mA 6 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Quad 2-Input OR Gate with 5V Tolerant 5.467In Stock
Cut Tape
0,464 €
0,329 €
0,294 €
0,255 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 3.000
OR 4 Gate LCX 8 Input DQFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND 3.108In Stock
Cut Tape
0,49 €
0,346 €
0,309 €
0,268 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
29.299In Stock
Cut Tape
0,095 €
0,051 €
0,045 €
0,037 €
Reel
0,028 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 4.173In Stock
Cut Tape
0,447 €
0,314 €
0,28 €
0,244 €
Reel
0,194 €
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input OR 3.631In Stock
Cut Tape
0,49 €
0,338 €
0,302 €
0,262 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 2.500
OR 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 6.206In Stock
Cut Tape
0,327 €
0,231 €
0,206 €
0,178 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate AC 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 2.774In Stock
0,576 €
0,406 €
0,363 €
0,315 €
Min.: 1
Mult.: 1
NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
onsemi Logic Gates 3.3V/5V ECL Quad 4-Input OR/NOR 91In Stock
17,63 €
13,98 €
12,06 €
10,66 €
Min.: 1
Mult.: 1
MUX Gates 4 Gate ECL 16 Input LQFP-32 8 Output 50 mA - 50 mA 250 ps 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray

onsemi Logic Gates 2-6V Quad 2-Input XOR 9.823In Stock
Cut Tape
0,318 €
0,218 €
0,193 €
0,164 €
Reel
0,127 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input NOR 4.304In Stock
Cut Tape
0,396 €
0,271 €
0,242 €
0,208 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUAL 4-INPUT NAND GATE 2.500In Stock
Cut Tape
0,301 €
0,208 €
0,183 €
0,157 €
0,143 €
Reel
0,143 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
NAND 2 Gate 74HC 4 Input SOIC-14 2 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT TRIGGER 2.499In Stock
Cut Tape
0,292 €
0,204 €
0,18 €
0,153 €
0,14 €
Reel
0,14 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
NAND 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE 2.309In Stock
Cut Tape
0,344 €
0,241 €
0,214 €
0,184 €
0,17 €
Reel
0,17 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
NAND 4 Gate 8 Input SOIC-14 4 Output 24 mA - 24 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE EXCLSV OR 2.490In Stock
Cut Tape
0,361 €
0,255 €
0,227 €
0,195 €
0,181 €
Reel
0,181 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
XNOR 4 Gate 74AC 2 Input TSSOP-14 4 Output 24 mA - 24 mA 12.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR QUAD 2.312In Stock
Cut Tape
0,31 €
0,219 €
0,195 €
0,169 €
0,156 €
Reel
0,156 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
NOR 4 Gate 74ACT 2 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates QUAD 2-INPUT NAND GATE 2.454In Stock
Cut Tape
0,31 €
0,217 €
0,192 €
0,163 €
0,15 €
Reel
0,15 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
NAND 4 Gate MC74HC 2 Input SOIC-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE NAND QUAD 2.500In Stock
Cut Tape
0,301 €
0,214 €
0,19 €
0,164 €
0,151 €
Reel
0,151 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
NAND 4 Gate MC74HC 2 Input TSSOP-14 1 Output 120 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates IC QUAD 2-IN NAND GATE HS 2.159In Stock
Cut Tape
0,301 €
0,213 €
0,189 €
0,163 €
0,151 €
Reel
0,151 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
NAND 4 Gate 74HCT 2 Input SOIC-14 4 Output 190 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape