Non-Inverting Latches

Results: 604
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Latches LOG CMOS LATCH OCTAL 3ST 2.500In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

D-Type MC74 1 Circuit 8 Output TSSOP-20 Non-Inverting 8.5 ns 4 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology Latches 8-Bit Serial Input Latched Driver 20.896In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line SOIC-Wide-16 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
onsemi Latches Octal D Latch with 3-State Output 970In Stock
Min.: 1
Mult.: 1
Max.: 190
: 1.000

D-Type Latch VHCT 8 Lines SOIC-Wide-20 Non-Inverting 7.7 ns 1.35 uA 8 mA - 8 mA 4.5 V 5.5 V - 55 C + 85 C Reel, Cut Tape
onsemi Latches 3-18V Quad R-S 75.424In Stock
Min.: 1
Mult.: 1
Max.: 280
: 2.500

S-R Latch MC14 4 Circuit 4 Line SOIC-16 Non-Inverting 350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V 4 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches With 3 A 595-SN74HC373AN 3.149In Stock
Min.: 1
Mult.: 1
: 2.000

LSTTL HC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns 8 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HCT373DW A A 595-SN74HCT373DW 3.861In Stock
Min.: 1
Mult.: 1
: 2.000

True HCT 8 Circuit 1 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3 St 12-24bit D-Type 1.681In Stock
Min.: 1
Mult.: 1
: 2.000

True ALVCH 2 Circuit 11 Line TSSOP-56 Non-Inverting 5.1 ns, 4.3 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74ACT573M A A 595-CD74ACT573M 2.690In Stock
Min.: 1
Mult.: 1
: 2.000

Octal Transparent Latch 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Hi Spd CMOS Log Octa l Transp ALT 595-CD ALT 595-CD74HCT573M96 5.018In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Transparent Latch HCT 1 Circuit 8 Line SOIC-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 9bit Bus D 1.414In Stock
Min.: 1
Mult.: 1
: 2.000

True ABT 1 Circuit 3 Line SSOP-24 Non-Inverting 6.3 ns 34 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2.442In Stock
Min.: 1
Mult.: 1
: 2.000

True 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D Type Transp Latch A 595-SN74ACT5 A 595-SN74ACT573DW 6.421In Stock
Min.: 1
Mult.: 1
: 2.000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADL 1.999In Stock
Min.: 1
Mult.: 1
: 1.000

True ABT 2 Circuit 3 Line SSOP-48 Non-Inverting 5.4 ns 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transp D Type La tch A 595-SN74AHCT1 A 595-SN74AHCT16373DL 1.504In Stock
Min.: 1
Mult.: 1
: 1.000

True AHCT 2 Circuit 16 Line SSOP-48 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2.000In Stock
Min.: 1
Mult.: 1

True AHCT 8 Circuit 1 Line PDIP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal DType Transpar ent Latches 1.890In Stock
Min.: 1
Mult.: 1
: 2.000

True ALS 8 Circuit 8 Line SSOP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch 12.639In Stock
Min.: 1
Mult.: 1
: 2.000

True HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Protected Latched Driver 1.721In Stock
Min.: 1
Mult.: 1

CMOS TTL 1 Circuit 9 Line DIP-18 Non-Inverting 5 V 12 V - 40 C + 85 C Tube
Texas Instruments Latches 8bit Addressable A 5 95-SN74ALS259D A 59 A 595-SN74ALS259D 1.328In Stock
Min.: 1
Mult.: 1
: 2.500

Serial In/Parallel Out (SIPO) Shift Register ALS 1 Circuit 1 Line SOIC-Narrow-16 Non-Inverting 19 ns 32 mA - 400 uA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType Transpar ent Latches 1.958In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Latch ALS 1 Circuit 8 Line SOIC-20 Non-Inverting 16 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALVCH373DW A 595-SN74ALVCH373DW 3.792In Stock
Min.: 1
Mult.: 1
: 2.000

True ALVCH 8 Circuit 1 Line SOIC-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type A 595-SN74LVCH16373 A 595-SN74LVCH16373ADL 1.537In Stock
Min.: 1
Mult.: 1
: 1.000

Monostable Multivibrator LVCH 8 Circuit 3 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State ABT 16-Bit 1.889In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Latch LVTH 8 Circuit 3 Line TSSOP-48 Non-Inverting 3.1 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74HC373M A 5 A 595-CD74HC373M 8.014In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches LOG CMOS LATCH OCTAL 3ST 3.749In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHC 1 Circuit 8 Line TSSOP-20 Non-Inverting 6.5 ns 4 uA 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel