MouseReel Latches

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Latches X34 Pb-F SOIC16 74HC CMOS logic IC series 3-to-8 Line Decoder/Latch Pd: 500mW 6.819In Stock
Min.: 1
Mult.: 1
: 2.500

HC SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVCH16373DGG/SOT362/TSSOP48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

ALVCH TSSOP-48 Reel, Cut Tape, MouseReel
Texas Instruments SN74HCS373DGSR
Texas Instruments Latches Octal transparent D- type latches with t 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

HCS VSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal D-t ype flip-flops with 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74LVC16373AD A 595-SN74LVC16373ADL 1.047In Stock
Min.: 1
Mult.: 1
: 1.000

Monostable Multivibrator LVC 1 Circuit 1 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2.196In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 8 Circuit 1 Line VQFN-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Latches CMOS Logic IC Series 6.661In Stock
Min.: 1
Mult.: 1
: 2.500

CMOS VHCT 8 Circuit 8 Line TSSOP-20 8.5 ns at 5 V 40 uA 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW-Q100/SOT403/TSSOP16 5.126In Stock
Min.: 1
Mult.: 1
: 2.500

HC TSSOP-16 18 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 3.632In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch 2.332In Stock
Min.: 1
Mult.: 1
: 2.000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LVC373AP ALT 595-SN74LVC373APWR 1.894In Stock
Min.: 1
Mult.: 1
: 2.000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3.3V ABT Octal Trans D-Type Latches A 59 A 595-SN74LVTH573DW 2.731In Stock
Min.: 1
Mult.: 1
: 2.000

True LVTH 1 Circuit 8 Line SOIC-20 Non-Inverting 2.9 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal D-Type w/3 State Outputs 1.549In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Latch LVX 8 Circuit 3 Line SOIC-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D-Type Latches A 595-CY74FC A 595-CY74FCT573ATSOC 2.824In Stock
Min.: 1
Mult.: 1
: 2.000

D-Type Transparent Latch FCT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive transpare nt D-type latches w 800In Stock
Min.: 1
Mult.: 1
: 5.000

D-Type Latche 74LV 8 Circuit 8 Line VSSOP-20 Non-Inverting 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 2.700In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS AHCT VQFN-20 9.6 ns 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive Catalog O ctal Transparent D- 4.500In Stock
Min.: 1
Mult.: 1
: 5.000

D-Type AHC 8 Output VSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive transpare nt D-type latches w 2.691In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type LV 8 Output TSSOP-20 25 mA - 25 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Edge-Triggered D-Type Flip-Flops W 800In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS, TTL AHCT 8 Circuit 8 Line VSSOP-20 Non-Inverting 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal transparent D- type latches with t 800In Stock
Min.: 1
Mult.: 1
: 5.000

D-Type Latche 74LV 8 Circuit 8 Line VSSOP-20 Non-Inverting 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches With 3 4.500In Stock
Min.: 1
Mult.: 1
: 5.000

D-Type AHC 8 Output VSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches With 3 4.500In Stock
Min.: 1
Mult.: 1
: 5.000

D-Type AHCT 8 Output VSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal transparent D- type latches with t 2.700In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type LV 8 Output TSSOP-20 25 mA - 25 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 4.950In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

CMOS, TTL ACT 8 Circuit 8 Output VSSOP-20 10.6 ns 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

D-Type Latches 8 Line VSSOP-20 7.2 ns 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel