Texas Instruments CD74AC373 Series Latches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Latches Octal Transparent La tches 289In Stock
Min.: 1
Mult.: 1

D-Type Latch AC 1 Circuit 8 Line PDIP-20 Non-Inverting 4.3 ns 8 uA 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74AC373M A 5 A 595-CD74AC373M 1.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Octal Transparent Latch 74AC 8 Circuit 8 Line SOIC-20 Non-Inverting 106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V 8 uA 32 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel