74LVC1G373DBVR1G4

Texas Instruments
595-4LVC1G373DBVR1G4
74LVC1G373DBVR1G4

Mfr.:

Description:
Latches Single D-Type Latch with 3S Output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.997

Stock:
5.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,687 € 6,87 €
0,578 € 14,45 €
0,439 € 43,90 €
0,379 € 94,75 €
0,299 € 299,00 €
Full Reel (Order in multiples of 3000)
0,256 € 768,00 €
0,213 € 1.917,00 €
0,212 € 3.816,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type
LVC
1 Output
SOT-23-6
Non-Inverting
32 mA
- 32 mA
1.65 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Operating Supply Current: 10 uA
Product Type: Latches
Series: 74LVC1G373DBVR1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches

Texas Instruments SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches are designed for 1.65V to 5.5V VCC operation. This device is particularly suitable for implementing I/O ports, buffer registers, working registers, and bidirectional bus drivers. The Q outputs follow the data (D) inputs while the latch-enable (LE) input is high. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs.