SN74HCS05DYYR

Texas Instruments
595-SN74HCS05DYYR
SN74HCS05DYYR

Mfr.:

Description:
Inverters 6-ch 2V to 6V inver ters with open-drain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,27 € 2,70 €
0,227 € 5,68 €
0,172 € 17,20 €
0,145 € 36,25 €
0,125 € 62,50 €
0,111 € 111,00 €
Full Reel (Order in multiples of 3000)
0,093 € 279,00 €
0,077 € 462,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
1 Circuit
SOT-23-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: CMOS
Low Level Output Current: 5.2 A
Output Level: LSTTL
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 145 ns
Series: SN74HC05
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Hex Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

SN74HCS05/SN74HCS05-Q1 Hex Inverters

Texas Instruments SN74HCS05/SN74HCS05-Q1 Hex Inverters contain six independent inverters with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS05-Q1 devices are AEC-Q100 qualified for automotive applications.